| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Single | |
| 100 | |
| 1 | |
| 30 | |
| 1.3 | |
| 5 | |
| 8.5(Typ) | |
| 1760 | |
| 150 | |
| -65 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 2.95(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

