onsemiNRVB560MFST3GRectifiers
Diode Schottky 60V 5A 5-Pin SO-FL EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single Triple Anode Dual Cathode | |
| 60 | |
| 5 | |
| 100 | |
| 0.78 | |
| 150 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode NRVB560MFST3G rectifier from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single triple anode dual cathode configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 5 A. This rectifier has an operating temperature range of -55 °C to 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

