NIC ComponentsNRSZ471M25V10X16F铝电容器
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.01A 4000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.065@20°C@100kHz|0.13@-10°C@100kHz | |
| 1.01 | |
| 352.5@1Min|117.5@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRSZ471M25V10X16F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 117 μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 470uF. The NRSZ471M25V10X16F aluminum electrolytic capacitor has a radial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

