NIC ComponentsNRSZ331M16V10X12.5TBF铝电容器
Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.65A 5000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 16VDC | |
| Very Low | |
| 0.1@20°C@100kHz|0.2@-10°C@100kHz | |
| 0.65 | |
| 158.4@1Min|52.8@2Min | |
| 5000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 10 | |
| 12.5 | |
| 0.6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.