NIC ComponentsNRSS331M50V10X16F铝电容器
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 1.66 Ohm 0.52A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| 1.66 | |
| Standard | |
| 0.52 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 |
Choose this electrolytic NRSS331M50V10X16F aluminum capacitor from NIC Components for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. It has a tolerance of 20%. Its capacitance value is 330uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The NRSS331M50V10X16F aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.