| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 10 | |
| 5 to 15 | |
| 3950 | |
| 3850 to 4100 | |
| ±5% | |
| -40 | |
| 125 | |
| 300VAC | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment | |
| Epoxy | |
| 7(Max) | |
| Bag | |
| 2.3(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

