NIC ComponentsNRE-JL332M6.3V10X20F铝电容器
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 0.046 Ohm 1.4A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 6.3VDC | |
| 0.046 | |
| Low | |
| 0.18@-10°C@100kHz|0.046@20°C@100kHz | |
| 1.4 | |
| 207.9@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.