NIC ComponentsNRE-JL102M6.3V8X11.5TBF铝电容器
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 0.64A 6000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.13@20°C@100kHz|0.52@-10°C@100kHz | |
| 0.64 | |
| 63@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

