NIC ComponentsNRC12J201TRF单侧表面贴装定值电阻器

Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC12J201TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

1,129 个零件: 可以明天配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1744+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      1129
      Country Of origin:
      台湾
         
      • Price: $0.0036
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1744+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      台湾
      • In Stock: 1,129
      • Price: $0.0036

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.