NIC ComponentsNRC12F5622TRF单侧表面贴装定值电阻器

Res Thick Film 1206 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC12F5622TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 56.2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

3,702 个零件: 可以明天配送

    Total$24.06Price for 3702

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2142+
      Manufacturer Lead Time:
      16 星期
      Minimum Of :
      3702
      Maximum Of:
      3702
      Country Of origin:
      台湾
         
      • Price: $0.0065
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2142+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      台湾
      • In Stock: 3,702
      • Price: $0.0065

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.