NIC ComponentsNRC10J682TRF单侧表面贴装定值电阻器

Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC10J682TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 6.8K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

库存总量: 55,002 个零件

Regional Inventory: 5,002

    Total$0.03Price for 1

    5,002 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1631+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      台湾
         
      • Price: $0.0324
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1631+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      台湾
      • In Stock: 2
      • Price: $0.0324
    • (5000)

      可以明天配送

      Increment:
      5000
      Ships from:
      美国
      Date Code:
      2523+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      台湾
      • In Stock: 5,000
      • Price: $0.0043
    • (5000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2422+
      Manufacturer Lead Time:
      20 星期
      • In Stock: 50,000
      • Price: $0.0021

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.