Reduced Price

NIC ComponentsNRC10F2100TRF单侧表面贴装定值电阻器

Res Thick Film 0805 210 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC10F2100TRF fixed single surface-mount resistor from NIC Components. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 210 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

400 个零件: 可以在 2 天内配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1531+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      400
      Country Of origin:
      台湾
         
      • Price: $0.0026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1531+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      台湾
      • In Stock: 400
      • Price: $0.0026

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.