NIC ComponentsNRC06F1623TRF单侧表面贴装定值电阻器

Res Thick Film 0603 162K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC06F1623TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 162K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

3,458 个零件: 可以在 2 天内配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1719+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      3458
      Country Of origin:
      台湾
         
      • Price: $0.0015
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1719+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      台湾
      • In Stock: 3,458
      • Price: $0.0015

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.