NIC ComponentsNRC04F4120TRF单侧表面贴装定值电阻器

Res Thick Film 0402 412 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC04F4120TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 412 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

20,000 个零件: 可以明天配送

    Total$9.00Price for 10000

    • (10000)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2209+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      台湾
      • In Stock: 20,000
      • Price: $0.0009

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.