Reduced Price
NIC ComponentsNPIS41LS470MTRF表面贴装电感器
Inductor Power Shielded Wirewound 47uH 20% 100KHz 0.37A 1.43Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 47u | |
| 20% | |
| 100K | |
| 0.37 | |
| 0.35 | |
| 1.43 | |
| 12M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
This power NPIS41LS470MTRF surface mount inductor from NIC Components is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 1.1(Typ) Ohm. This device utilizes wirewound technology. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep. It has an inductance of 47u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

