| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 700kPa |
| Maximum Overload Pressure | 1400kPa |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Interface Type | I2C |
| Accuracy (%) | ±0.5 |
| Output Voltage Range (V) | 0.07 to 0.13 |
| Maximum Supply Current (mA) | 1.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Type | Male |
| Port Size | O-Ring Face Seal |
| Diameter | 18.9(Max) |
| Package Length | 13.6(Max) |
| PCB changed | 4 |
| Pin Count | 4 |