AmphenolNPA-730B-015A板上贴装压力传感器
Board Mount Pressure Sensor 0psi to 15psi Absolute 14-Pin SOIC T/R/Tube
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 15psi | |
| 60psi(Typ) | |
| 20 to 100 | |
| ±1.5 | |
| 0.166V | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| -40 | |
| 125 | |
| Gas | |
| Mounting | Surface Mount |
| Package Height | 9.35 |
| Package Width | 7.52 |
| Package Length | 11.36 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

