LittelfuseNP8S3P203QESwitch Push Button
Switch Push Button N.O./N.C. SPDT Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Dome | |
| N.O./N.C. | |
| Threaded | |
| 5@32VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Red | |
| 2.3 | |
| Panel Mount | |
| Solder Lug | |
| 4 | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP68 | |
| Polybutylene Terephthalate | |
| Aluminum Alloy | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 15/32-32 | |
| 14.27 | |
| 14.27 | |
| 18.22 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

