| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | 1/4" Mono Jack |
| Gender | F |
| Number of Contacts | 2 |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 3/Contact |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Mating Cycle (Cycles) | 10000 |
| Product Depth (mm) | 18.2 |
| Product Height (mm) | 15.45 |
| Mounting | Panel Mount |
| Housing Material | Polyamide 6/6 |
| Contact Plating | Nickel |
| Contact Material | Nickel Silver |