onsemiNLV14022BDR2G计数器移位寄存器
Counter/Divider Single 4-Bit Octal UP Automotive 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Octal | |
| 4000 | |
| Counter/Divider | |
| UP Counter | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 8 | |
| 4 | |
| Uni-Directional | |
| Positive-Edge/Negative-Edge | |
| 1000@5V|460@10V|350@15V | |
| 1000 | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

