| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance (H) | 10000u |
| Tolerance | 10% |
| Maximum DC Current (A) | 0.14 |
| Maximum Saturation Current (A) | 0.17 |
| Maximum DC Resistance (Ohm) | 18 |
| Minimum Quality Factor | 30 |
| Quality Test Frequency (Hz) | 79.6K |
| Minimum Self Resonant Frequency (Hz) | 0.38M |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Box |
| Maximum Product Diameter (mm) | 12 |
| Maximum Product Height (mm) | 16 |