NIC ComponentsNLE-L330M16V5X11F铝电容器
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 6.03 Ohm 0.1A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLE-L330M16V5X11F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 16VDC | |
| 6.03 | |
| Standard | |
| 0.1 | |
| 4@2Min | |
| 2000 | |
| Polar | |
| Long Life|Low Leakage Current|Low Noise|Polarized|Radial Leads | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.