onsemiNLAST44599MNGAnalog Switch Multiplexers
Analog Switch Dual DPDT 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual DPDT | |
| DPDT | |
| 2 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 35@2.5V | |
| 12@2.5V | |
| 145(Typ)@3V|170(Typ)@4.5V|175(Typ)@5.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 5.5 | |
| 50 | |
| 50 | |
| 85@2.5V | |
| 80 to 100 | |
| Single | |
| 800 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

