onsemiNLAST4051DTR2GAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLAST4051DTR2G | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 23@±3V|23@4.5V|28@3V|40@2.5V | |
| 40@2.5V | |
| 40@2.5V | |
| 80@3V|90@4.5V|95@6V|95@±3V | |
| Single | |
| Single | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| ±1.25 | |
| ±3 | |
| ±3.3 | |
| 50 | |
| 50 | |
| 86@3V | |
| 80 to 100 | |
| 35 | |
| Single|Dual | |
| 450 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

