onsemiNLAS4501DTT1GAnalog Switch Multiplexers
Analog Switch Single SPST 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 14@2V | |
| 22@2V | |
| 190@3V|200@4.5V|220@5.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 5.5 | |
| 20 | |
| 20 | |
| 50@3V | |
| 45 to 60 | |
| Single | |
| 200 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

