| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Buffer | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Non-Inverting | |
| 17.6@0.9V|13.5@1.1V to 1.3V|11.1@1.4V to 1.6V|9.2@1.65V to 1.95V|5.7@2.3V to 2.7V|4.4@3V to 3.6V | |
| 22.4 | |
| Single-Ended | |
| 8 | |
| -8 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 4.6 | |
| 4.6 Inputs | |
| 0.5 | |
| 30 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

