Reduced Price
NIC ComponentsNIN-HJ560JTRF表面贴装电感器
Inductor RF Chip Wirewound 0.056uH 5% 200MHz 35Q-Factor Ceramic 0.6A 0.38Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.056u | |
| 5% | |
| 200M | |
| 0.6 | |
| 0.38 | |
| 35 | |
| 250M | |
| 1900M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.12 | |
| 1.02 |
This rf chip NIN-HJ560JTRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 56n H. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.9G Hz. This device utilizes wirewound technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 380m Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

