AmphenolNHQ104B425T5热敏电阻
Thermistor NTC 100K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4250K Reel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 8 | |
| 5 to 15 | |
| 4250 | |
| 4100 to 4300 | |
| 200K | |
| -40 | |
| 125 | |
| 100000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| Ceramic | |
| Reel | |
| 3.2 | |
| 1.6 | |
| 1.2 | |
| Solder Pad | |
| Surface Mount |
Other Related Documents:-NTC Sensor Linearization
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

