NIC ComponentsNFI08K4R7TRF表面贴装电感器
Inductor RF Chip Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ferrite | |
| 4.7u | |
| 10% | |
| 10M | |
| 0.03 | |
| 1 | |
| 45 | |
| 10M | |
| 35M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Use this rf chip NFI08K4R7TRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 1 Ohm. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 35M Hz. It has a tolerance of 10%. This product is 2.3 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 4.7u H.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

