| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | RJ-45 |
| Gender | F |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 5e |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 57V |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 50 |
| Mating Cycle (Cycles) | 1000 |
| Integrated Magnetics | No |
| Shell Material | Zinc Die Cast |
| Shell Plating | Black Chrome |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Product Style | Single |
| Mounting | Through Hole |