KYOCERA AVX Components CorporationND06P00682JDD热敏电阻
Thermistor NTC 6.8K Ohm 5% 2-Pin Radial 4220K -5 to -4.5 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.7%/°C | |
| 22 | |
| 15 to 40 | |
| 4220 | |
| 4100 to 4300 | |
| ±3% | |
| -55 | |
| 150 | |
| 6800 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| Temperature Regulation|Detection|Compensation|Temperature Measurement | |
| Epoxy | |
| 5.08 | |
| 9.3(Max) | |
| Tape and Reel | |
| 6.3(Max) | |
| 4(Max) | |
| Radial | |
| Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.