onsemiNCV7808BDTGLinear Regulators
Standard Regulator Pos 8V 1A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 8 | |
| 1(Min) | |
| 10 | |
| 35 | |
| 160mV | |
| 160mV | |
| 8 | |
| 92°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

