onsemiNCV7808BD2TR4GLinear Regulators
Standard Regulator Pos 8V 1A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| 0.8um to 3um | |
| Fixed | |
| 8 | |
| 1(Min) | |
| 10 | |
| 35 | |
| 160mV | |
| 160mV | |
| 8 | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.24(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This standard NCV7808BD2TR4G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 160mV and line regulation of 160mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

