onsemiNCV7608DQR2G活动电机控制
H-Bridge Motor Driver Automotive AEC-Q100 36-Pin SSOP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Motor Driver | |
| DC Motor | |
| PWM | |
| H-Bridge | |
| 0.35 | |
| 5.5 | |
| 5.5 to 28 | |
| 28 | |
| 12 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.6(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| 36 | |
| Lead Shape | Gull-wing |
Make sure system is properly operating from the correct power sources with this NCV7608DQR2G specialized power IC from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

