onsemiNCV4276DS50R4GLinear Regulators
LDO Regulator Pos 5V 0.4A 6-Pin(5+Tab) D2PAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 4.5 | |
| 45 | |
| 0.5@250mA | |
| 25mV | |
| 35mV | |
| 0.22 | |
| 74.8°C/W(Typ) | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
