onsemiNCV3066MNTXG直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Fixed | |
| 250(Typ) | |
| Yes | |
| 1 | |
| 0.235 | |
| 1.5 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 85 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

