Murata ManufacturingNCU15WF104F60RC热敏电阻
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4311K T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4311 | |
| 4300 to 4550 | |
| -55 | |
| 125 | |
| 5V | |
| 100000 | |
| 200 to 2000000 | |
| ±1 | |
| < ±2 | |
| Audio and Visual Equipement|Celluar Phone|Communication Equipement|Electronic Data Processing|Home Appliance|Office Equipement | |
| Tape and Reel | |
| 0.0012 | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

