onsemiNCT214MT3R2G温度及湿度传感器
Temperature Sensor Digital Serial (2-Wire) 10-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| ±2.5°C(Max) | |
| Serial (2-Wire) | |
| Digital | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 350 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 10 |
Ideal for reading ambient conditions this NCT214MT3R2G temperature and humidity sensor manufactured by ON Semiconductor belongs in your design. It has a digital output. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
