| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 2.5 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 0.205@200mA|0.19@200mA|0.185@200mA | |
| 4mV | |
| 5mV | |
| 0.011 | |
| 185°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 1.5 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFN |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
