onsemiNCP6360FCCT2G直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.6V to 3.4V 0.8A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP6360FCCT2G | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 6600 | |
| Yes | |
| 1 | |
| 0.6 to 3.4 | |
| 0.8 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 30 | |
| 94(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1 mm |
| Package Length | 1.5 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

