onsemiNCP630GD2TGLinear Regulators
LDO Regulator Pos 3.47V 3A 6-Pin(5+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3.47 | |
| 3 | |
| 2.5 | |
| 12 | |
| 1@300mA|1.25@3A | |
| 1.234 | |
| 0.02%(Typ) | |
| 0.01%(Typ) | |
| 45°C/W | |
| 5°C/W | |
| Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
This LDO NCP630GD2TG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.75@300mA|1@3A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 3 A. It only needs a voltage that does not exceed 12 V to effectively power your circuit. With a fixed output that has a voltage of 3.47 V, this is power management at its best. At a load regulation of 0.01%(Typ) and line regulation of 0.02%(Typ) a constant current can be produced at the output of your circuit. This product comes in rail packaging to keep individual parts separated and protected. The maximum dropout voltage is 1@300mA|1.25@3A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

