onsemiNCP4318ALGPDR2G交流至直流交换转换器
AC to DC Switching Converter Resonant Controller 22kHz to 500kHz T/R 8-Pin SOIC EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| 0 | |
| 35 | |
| 3.6 | |
| 3.8 | |
| 10 | |
| 22 to 500 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

