onsemiNCP4303ADR2G交流至直流交换转换器
AC to DC Switching Converter SMPS Controller 500kHz T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 9.3 | |
| 10.5 | |
| 54(Typ) | |
| 500 | |
| No | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Control your system in your alternative way with this secondary side NCP4303ADR2G soft switching PWM controller manufactured by ON Semiconductor. This part offers a switching frequency of 500 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a maximum of 30 V. This soft switching controller has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

