| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 300 to 1200 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.6 to 12 |
| Maximum Output Current (A) | 8 |
| Minimum Input Voltage (V) | 4.5 |
| Maximum Input Voltage (V) | 16 |
| Operating Supply Voltage Range (V) | 4.5 to 16 |
| Typical Quiescent Current (uA) | 6100 |
| Load Regulation | 3% |
| Efficiency (%) | 95 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |