Murata ManufacturingNCP18WF104F3SRB热敏电阻
Thermistor NTC 100K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4311K T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 4311 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 100000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| 100m | |
| Temperature Sensor|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
