onsemiNCP1400ASN22T1G直流-直流转换器和开关调节器芯片
Conv DC-DC 0.2V to 6V Step Up Single-Out 2.2V 0.1A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 216 | |
| Yes | |
| 1 | |
| 2.2 | |
| 0.1 | |
| 0.2 | |
| 6 | |
| 0.8 to 5.5 | |
| 32 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

