onsemiNCP1395ADR2G交流至直流交换转换器
AC to DC Switching Converter Half Bridge 10.3V 50kHz to 1000kHz T/R 16-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Observe the power consumption of your circuit using NCP1395ADR2G power monitoring system from ON Semiconductor. This part offers a switching frequency of 20 to 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

