onsemiNCP1247CD100R2G交流至直流交换转换器
AC to DC Switching Converter Flyback 9.3V 100kHz T/R 7-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -0.3 | |
| 28 | |
| 8.5 | |
| 8.9 | |
| 9.3 | |
| 2.9(Typ) | |
| 100(Typ) | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 7 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

