| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 1.7 | |
| 5.5 | |
| 0.28@300mA | |
| 0.01%/V(Typ) | |
| 28mV(Typ) | |
| 0.095 | |
| 162°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

