onsemiNCIV9401R2数字隔杂器
Digital Isolator Logic 4-CH 10Mbps 16-Pin SOIC W T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| High Speed | |
| 4 | |
| 10Mbps | |
| 3(Typ) | |
| 2(Typ) | |
| 80 | |
| 80 | |
| Logic | |
| 5.5 | |
| 2.5 | |
| 200 | |
| 5000 | |
| 200 | |
| 2000Vp | |
| 10 | |
| 210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4/0 | |
| 100 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

